
A8A-222-1 | |
|---|---|
DigiKey Part Number | Z4413-ND |
Manufacturer | |
Manufacturer Product Number | A8A-222-1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color Neon, Red |
Series | Illumination Voltage (Nominal) 220 VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP00 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function | Approval Agency CSA, EN, UL |
Current Rating (Amps) | Mechanical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 20,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
Color - Actuator/Cap Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,19000 € | 22,19 € |
| 10 | 19,14700 € | 191,47 € |
| 25 | 18,05160 € | 451,29 € |
| 50 | 17,26320 € | 863,16 € |
| 100 | 16,50790 € | 1.650,79 € |
| 250 | 15,55788 € | 3.889,47 € |
| 500 | 14,87412 € | 7.437,06 € |
| Unit Price without VAT: | 22,19000 € |
|---|---|
| Unit Price with VAT: | 26,40610 € |

