
A8A-216-2 | |
|---|---|
DigiKey Part Number | 39-A8A-216-2-ND |
Manufacturer | |
Manufacturer Product Number | A8A-216-2 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Orange | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Orange | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 50°C | |
Approval Agency | CSA, EN, UL | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 € | 28,92 € |
| 10 | 24,95100 € | 249,51 € |
| 25 | 23,52200 € | 588,05 € |
| 50 | 22,49380 € | 1.124,69 € |
| 100 | 21,50890 € | 2.150,89 € |
| 250 | 20,26996 € | 5.067,49 € |
| Unit Price without VAT: | 28,92000 € |
|---|---|
| Unit Price with VAT: | 34,41480 € |

