
A8A-212 | |
|---|---|
DigiKey Part Number | 39-A8A-212-ND |
Manufacturer | |
Manufacturer Product Number | A8A-212 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 110 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP00 |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Switch Function | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) | Approval Agency CSA, EN, UL |
Voltage Rating - AC 125 V | Mechanical Life 40,000 Cycles |
Actuator Type Flat - Illuminated | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| 10 | 15,99900 € | 159,99 € |
| 25 | 15,08480 € | 377,12 € |
| 50 | 14,42620 € | 721,31 € |
| 100 | 13,79550 € | 1.379,55 € |
| 250 | 13,00216 € | 3.250,54 € |
| 500 | 12,43114 € | 6.215,57 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |


