Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
A8A-207-1
A8A-207-1

A8A-207-1

DigiKey Part Number
Z4410-ND
Manufacturer
Manufacturer Product Number
A8A-207-1
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Ingress Protection
IP00
Part Status
Active
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-25°C ~ 50°C
Circuit
Approval Agency
CSA, EN, UL
Switch Function
Mechanical Life
40,000 Cycles
Current Rating (Amps)
Electrical Life
20,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,77000 €16,77 €
1014,47000 €144,70 €
2513,64240 €341,06 €
5013,04740 €652,37 €
10012,47710 €1.247,71 €
25011,75988 €2.939,97 €
50011,24354 €5.621,77 €
Manufacturers Standard Package
Unit Price without VAT:16,77000 €
Unit Price with VAT:19,95630 €