Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8A-201

DigiKey Part Number
SW1389-ND
Manufacturer
Manufacturer Product Number
A8A-201
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
A8A-201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Flat
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP00
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-25°C ~ 50°C
Approval Agency
CSA, EN, UL
Mechanical Life
40,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,68000 €19,68 €
1016,98700 €169,87 €
2516,01560 €400,39 €
5015,31660 €765,83 €
10014,64680 €1.464,68 €
25013,80428 €3.451,07 €
50013,19798 €6.598,99 €
Manufacturers Standard Package
Unit Price without VAT:19,68000 €
Unit Price with VAT:23,41920 €