
A7PS-255-1 | |
|---|---|
DigiKey Part Number | A7PS-255-1-ND |
Manufacturer | |
Manufacturer Product Number | A7PS-255-1 |
Description | SWITCH THUMB HEX 0.1A 50V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Hexadecimal 0.1A @ 50VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Rating @ Voltage 0.1A @ 50VAC/28VDC |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Card Edge/Solder Pad with Component Mounting |
Packaging Tray | End Caps Sold Separately |
Part Status Active | Section Width 0.394" (10.00mm) |
Output Code Hexadecimal | Operating Temperature -10°C ~ 65°C |
Read Out 0 ~ 9, A ~ F | Depth Behind Flange 55.00mm |
Number of Sections 1 | Color Black |
Display Characters - Height 0.157" (4.00mm) | Electrical Life 50,000 Cycles |
Actuator Type Pushwheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,18980 € | 1.509,49 € |
| Unit Price without VAT: | 30,18980 € |
|---|---|
| Unit Price with VAT: | 35,92586 € |


