
A7PS-203 | |
|---|---|
DigiKey Part Number | A7PS-203-ND |
Manufacturer | |
Manufacturer Product Number | A7PS-203 |
Description | SWITCH THUMB DEC 0.1A 50V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Decimal 0.1A @ 50VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Rating @ Voltage 0.1A @ 50VAC/28VDC |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Card Edge/Solder Pad |
Packaging Tray | End Caps Sold Separately |
Part Status Active | Section Width 0.394" (10.00mm) |
Output Code Decimal | Operating Temperature -10°C ~ 65°C |
Read Out 0 ~ 9 | Depth Behind Flange 43.00mm |
Number of Sections 1 | Color Light Gray |
Display Characters - Height 0.268" (6.80mm) | Electrical Life 50,000 Cycles |
Actuator Type Pushwheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,39820 € | 719,91 € |
| Unit Price without VAT: | 14,39820 € |
|---|---|
| Unit Price with VAT: | 17,13386 € |


