
A7PH-254-1 | |
|---|---|
DigiKey Part Number | Z12182-ND |
Manufacturer | |
Manufacturer Product Number | A7PH-254-1 |
Description | SWITCH THUMB HEX 0.15A 125V/28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Hexadecimal 0.15A @ 125VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Rating @ Voltage 0.15A @ 125VAC/28VDC |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Card Edge/Solder Pad |
Packaging Tray | End Caps Sold Separately |
Part Status Active | Section Width 0.394" (10.00mm) |
Output Code Hexadecimal | Operating Temperature -10°C ~ 65°C |
Read Out 0 ~ 9, A ~ F | Depth Behind Flange 43.00mm |
Number of Sections 1 | Color Black |
Display Characters - Height 0.157" (4.00mm) | Electrical Life 1,000,000 Cycles |
Actuator Type Pushwheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,91000 € | 49,91 € |
| 10 | 41,23800 € | 412,38 € |
| 50 | 36,44620 € | 1.822,31 € |
| 100 | 34,72780 € | 3.472,78 € |
| 250 | 32,75796 € | 8.189,49 € |
| Unit Price without VAT: | 49,91000 € |
|---|---|
| Unit Price with VAT: | 59,39290 € |


