
A7D-106-S01 | |
|---|---|
DigiKey Part Number | 39-A7D-106-S01-ND |
Manufacturer | |
Manufacturer Product Number | A7D-106-S01 |
Description | SWITCH THUMBWHEEL BCD 0.1A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 30VDC Panel Mount, Screw |
Datasheet | Datasheet |
Category | Contact Rating @ Voltage 0.1A @ 30VDC |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Panel Mount, Screw |
Series | Termination Style PC Pin |
Packaging Bulk | End Caps Sold Separately |
Part Status Active | Section Width 0.724" (18.40mm) |
Output Code BCD | Operating Temperature -10°C ~ 70°C |
Read Out 0 ~ 1 | Depth Behind Flange 20.70mm |
Number of Sections 1 | Color Light Gray |
Actuator Type Pushwheel | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,65320 € | 765,32 € |
| Unit Price without VAT: | 7,65320 € |
|---|---|
| Unit Price with VAT: | 9,10731 € |

