Image for A7AS-207-PM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7AS-207-PM

DigiKey Part Number
A7AS-207-PM-ND
Manufacturer
Manufacturer Product Number
A7AS-207-PM
Description
SWITCH THUMB SPDT 0.1A 50V/28V
Customer Reference
Detailed Description
Thumbwheel Switch SPDT 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
SPDT
Read Out
+/-
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 50VAC/28VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad with Component Mounting
End Caps
Sold Separately
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
53.50mm
Housing Material
-
Color
Light Gray
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.