
A7AS-203 | |
|---|---|
DigiKey Part Number | A7AS-203-ND |
Manufacturer | |
Manufacturer Product Number | A7AS-203 |
Description | SWITCH THUMB DEC 0.1A 50V/28V |
Customer Reference | |
Detailed Description | Thumbwheel Switch Decimal 0.1A @ 50VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Rating @ Voltage 0.1A @ 50VAC/28VDC |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Card Edge/Solder Pad |
Packaging Bulk | End Caps Sold Separately |
Part Status Obsolete | Section Width 0.315" (8.00mm) |
Output Code Decimal | Operating Temperature -40°C ~ 85°C |
Read Out 0 ~ 9 | Depth Behind Flange 41.50mm |
Number of Sections 1 | Color Light Gray |
Actuator Type Thumbwheel | Electrical Life 50,000 Cycles |

