
A6TR-6104 | |
|---|---|
DigiKey Part Number | SW1135-ND |
Manufacturer | |
Manufacturer Product Number | A6TR-6104 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TR-6104 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.596" (15.14mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,20600 € | 22,06 € |
| 31 | 2,00871 € | 62,27 € |
| 124 | 1,79016 € | 221,98 € |
| 279 | 1,67724 € | 467,95 € |
| 527 | 1,59706 € | 841,65 € |
| 1.023 | 1,52138 € | 1.556,37 € |
| 2.511 | 1,43151 € | 3.594,52 € |
| 5.022 | 1,37151 € | 6.887,72 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

