
A6TR-0101 | |
|---|---|
DigiKey Part Number | Z8512-ND |
Manufacturer | |
Manufacturer Product Number | A6TR-0101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TR-0101 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.996" (25.30mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 18 | 2,61778 € | 47,12 € |
| 36 | 2,47028 € | 88,93 € |
| 108 | 2,25537 € | 243,58 € |
| 252 | 2,10766 € | 531,13 € |
| 504 | 1,99919 € | 1.007,59 € |
| 1.008 | 1,90188 € | 1.917,10 € |
| 2.502 | 1,79065 € | 4.480,21 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

