
A6SN-8104-P | |
|---|---|
DigiKey Part Number | Z11567TR-ND - Tape & Reel (TR) Z11567CT-ND - Cut Tape (CT) Z11567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-8104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-8104-P Models |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.876" (22.26mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 3,23600 € | 32,36 € |
| 25 | 2,99880 € | 74,97 € |
| 100 | 2,67310 € | 267,31 € |
| 250 | 2,48540 € | 621,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,30233 € | 1.611,63 € |
| 1.400 | 2,19541 € | 3.073,57 € |
| 2.100 | 2,13871 € | 4.491,29 € |
| 3.500 | 2,07314 € | 7.255,99 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |


