
A6SN-7104-P | |
|---|---|
DigiKey Part Number | 39-A6SN-7104-PTR-ND - Tape & Reel (TR) 39-A6SN-7104-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A6SN-7104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 7 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.776" (19.71mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6SN-7104 | Omron Electronics Inc-EMC Div | 20 | Z8495-ND | 4,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,22139 € | 1.554,97 € |
| Unit Price without VAT: | 2,22139 € |
|---|---|
| Unit Price with VAT: | 2,64345 € |


