
A6SN-6101-P | |
|---|---|
DigiKey Part Number | 39-A6SN-6101-PTR-ND - Tape & Reel (TR) 39-A6SN-6101-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A6SN-6101-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.676" (17.17mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBW06PRT | Grayhill Inc. | 3.091 | GH7641CT-ND | 7,90000 € | Parametric Equivalent |
| 90HBW06PT | Grayhill Inc. | 4.633 | GH7240-ND | 7,44000 € | Parametric Equivalent |
| SDA06H0SBR | C&K | 3.949 | CKN9495CT-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,10380 € | 210,38 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

