
A6SN-5102-P | |
|---|---|
DigiKey Part Number | 39-A6SN-5102-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6SN-5102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 5 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.576" (14.63mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBW05PT | Grayhill Inc. | 345 | GH7239-ND | 7,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94230 € | 194,23 € |
| Unit Price without VAT: | 1,94230 € |
|---|---|
| Unit Price with VAT: | 2,31134 € |

