
A6SN-3104-P | |
|---|---|
DigiKey Part Number | Z8492TR-ND - Tape & Reel (TR) Z8492CT-ND - Cut Tape (CT) Z8492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-3104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-3104-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.376" (9.55mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,14100 € | 21,41 € |
| 25 | 1,98480 € | 49,62 € |
| 100 | 1,76820 € | 176,82 € |
| 250 | 1,64160 € | 410,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,51693 € | 1.061,85 € |
| 1.400 | 1,44359 € | 2.021,03 € |
| 2.100 | 1,40452 € | 2.949,49 € |
| 3.500 | 1,35921 € | 4.757,23 € |
| 4.900 | 1,33164 € | 6.525,04 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |


