
A6S-9101-H | |
|---|---|
DigiKey Part Number | 39-A6S-9101-H-ND |
Manufacturer | |
Manufacturer Product Number | A6S-9101-H |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-9101-H Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 9 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.937" (23.80mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 20 | 3,20600 € | 64,12 € |
| 40 | 3,02550 € | 121,02 € |
| 100 | 2,80540 € | 280,54 € |
| 260 | 2,60108 € | 676,28 € |
| 500 | 2,47662 € | 1.238,31 € |
| 1.000 | 2,35829 € | 2.358,29 € |
| 2.500 | 2,22241 € | 5.556,02 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

