Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6S-6104-PH | |
|---|---|
DigiKey Part Number | 39-A6S-6104-PHTR-ND - Tape & Reel (TR) 39-A6S-6401-PHCT-ND - Cut Tape (CT) 39-A6S-6401-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-6104-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-6104-PH Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.637" (16.18mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-6104-H | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6104-H-ND | 2,77000 € | Parametric Equivalent |
| A6S-6104-PMH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-6104-PMHTR-ND | 1,15673 € | Parametric Equivalent |
| 418121270806 | Würth Elektronik | 2.473 | 732-6964-1-ND | 2,40000 € | Parametric Equivalent |
| DM06 | APEM Inc. | 0 | DM06-ND | 0,98039 € | Parametric Equivalent |
| DS04-254-1-06BK-SMT | Same Sky (Formerly CUI Devices) | 215 | 2223-DS04-254-1-06BK-SMT-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,64240 € | 41,06 € |
| 100 | 1,46290 € | 146,29 € |
| 250 | 1,35748 € | 339,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,25323 € | 877,26 € |
| 1.400 | 1,19169 € | 1.668,37 € |
| 2.100 | 1,15886 € | 2.433,61 € |
| 3.500 | 1,12072 € | 3.922,52 € |
| 4.900 | 1,09749 € | 5.377,70 € |
| 7.000 | 1,07444 € | 7.521,08 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |







