


A6S-5104-PH | |
|---|---|
DigiKey Part Number | 39-A6S-5104-PHTR-ND - Tape & Reel (TR) 39-A6S-5104-PHCT-ND - Cut Tape (CT) 39-A6S-5104-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-5104-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-5104-PH Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 5 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.537" (13.64mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-5104-H | Omron Electronics Inc-EMC Div | 65 | 39-A6S-5104-H-ND | 1,84000 € | Parametric Equivalent |
| 418121270805 | Würth Elektronik | 2.223 | 732-418121270805CT-ND | 1,69000 € | Parametric Equivalent |
| DS04-254-1-05BK-SMT | Same Sky (Formerly CUI Devices) | 2.093 | 2223-DS04-254-1-05BK-SMT-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,71500 € | 27,15 € |
| 25 | 2,51600 € | 62,90 € |
| 100 | 2,24230 € | 224,23 € |
| 250 | 2,08344 € | 520,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,90955 € | 1.527,64 € |
| 1.600 | 1,82053 € | 2.912,85 € |
| 2.400 | 1,77331 € | 4.255,94 € |
| 4.000 | 1,71867 € | 6.874,68 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

