


A6S-0104-PMH | |
|---|---|
DigiKey Part Number | 39-A6S-0104-PMHTR-ND - Tape & Reel (TR) 39-A6S-0104-PMHCT-ND - Cut Tape (CT) 39-A6S-0104-PMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-0104-PMH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-0104-PMH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 1.037" (26.34mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,07720 € | 76,93 € |
| 100 | 2,74320 € | 274,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,46128 € | 984,51 € |
| 800 | 2,34084 € | 1.872,67 € |
| 1.200 | 2,27663 € | 2.731,96 € |
| 2.000 | 2,20207 € | 4.404,14 € |
| 2.800 | 2,15665 € | 6.038,62 € |
| 4.000 | 2,11160 € | 8.446,40 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

