Similar

A6S-0104-H | |
|---|---|
DigiKey Part Number | 39-A6S-0104-H-ND |
Manufacturer | |
Manufacturer Product Number | A6S-0104-H |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-0104-H Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 1.037" (26.34mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-1-10BK-SMT | Same Sky (Formerly CUI Devices) | 540 | 2223-DS04-254-1-10BK-SMT-ND | 1,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 18 | 3,88611 € | 69,95 € |
| 36 | 3,66694 € | 132,01 € |
| 108 | 3,35148 € | 361,96 € |
| 252 | 3,13651 € | 790,40 € |
| 504 | 2,97980 € | 1.501,82 € |
| 1.008 | 2,83998 € | 2.862,70 € |
| 2.502 | 2,68101 € | 6.707,89 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |


