


A6S-0102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-0102-PHTR-ND - Tape & Reel (TR) 39-A6S-0102-PHCT-ND - Cut Tape (CT) 39-A6S-0102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-0102-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-0102-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 1.037" (26.34mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,90200 € | 29,02 € |
| 25 | 2,68880 € | 67,22 € |
| 100 | 2,39630 € | 239,63 € |
| 250 | 2,22696 € | 556,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,02491 € | 1.822,42 € |
| 1.800 | 1,93217 € | 3.477,91 € |
| 2.700 | 1,88304 € | 5.084,21 € |
| 4.500 | 1,82630 € | 8.218,35 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

