Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6RS-102RF-P

DigiKey Part Number
SW1025TR-ND - Tape & Reel (TR)
SW1025CT-ND - Cut Tape (CT)
SW1025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6RS-102RF-P
Description
SWITCH ROTARY DIP BCD 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6RS-102RF-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.185" (4.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-25°C ~ 80°C
Current Rating (Amps)
25mA
Length
0.386" (9.80mm)
Voltage Rating
24VDC
Electrical Life
5,000 Steps
Actuator Type
Rotary for Tool
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTE1000G14C&K12.263108-RTE1000G14CT-ND3,92000 €Parametric Equivalent
In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,81000 €3,81 €
103,17900 €31,79 €
252,94560 €73,64 €
1002,62550 €262,55 €
2502,44100 €610,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,24987 €1.687,40 €
1.5002,14594 €3.218,91 €
2.2502,09085 €4.704,41 €
3.7502,02717 €7.601,89 €
Manufacturers Standard Package
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €