
A6KV-162RS | |
|---|---|
DigiKey Part Number | Z6125-ND |
Manufacturer | |
Manufacturer Product Number | A6KV-162RS |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6KV-162RS Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 25mA | Length 0.283" (7.20mm) |
Voltage Rating 24VDC | Electrical Life 20,000 Steps |
Actuator Type Rotary with Shaft | Base Product Number |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-16S-74R45A-254-D | Same Sky (Formerly CUI Devices) | 593 | 2223-RDS-16S-74R45A-254-D-ND | 3,09000 € | Parametric Equivalent |
| RDS-16S-74R45A-508-D | Same Sky (Formerly CUI Devices) | 61 | 2223-RDS-16S-74R45A-508-D-ND | 3,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 7,69400 € | 76,94 € |
| 60 | 6,63667 € | 398,20 € |
| 120 | 6,28533 € | 754,24 € |
| 300 | 5,87330 € | 1.761,99 € |
| 540 | 5,63989 € | 3.045,54 € |
| 1.020 | 5,41338 € | 5.521,65 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |

