


A6KS-162RS-R100 | |
|---|---|
DigiKey Part Number | 39-A6KS-162RS-R100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6KS-162RS-R100 |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6KS-162RS-R100 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 25mA | Length 0.283" (7.20mm) |
Voltage Rating 24VDC | Electrical Life 20,000 Steps |
Actuator Type Rotary with Shaft | Base Product Number |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-16S-7229-R-SMT | Same Sky (Formerly CUI Devices) | 383 | 2223-RDS-16S-7229-R-SMT-ND | 2,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,71490 € | 471,49 € |
| 200 | 4,46865 € | 893,73 € |
| 300 | 4,33600 € | 1.300,80 € |
| 500 | 4,18080 € | 2.090,40 € |
| 700 | 4,08566 € | 2.859,96 € |
| 1.000 | 3,99084 € | 3.990,84 € |
| Unit Price without VAT: | 4,71490 € |
|---|---|
| Unit Price with VAT: | 5,61073 € |


