Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6HF-6102

DigiKey Part Number
SW1181-ND
Manufacturer
Manufacturer Product Number
A6HF-6102
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6HF-6102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.091" (2.30mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
6
Features
Tape Seal
Current Rating (Amps)
25mA
Operating Temperature
-30°C ~ 85°C
Voltage Rating
24VDC
Length
0.344" (8.75mm)
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416131160806Würth Elektronik1.986732-416131160806CT-ND5,18000 €Parametric Equivalent
In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,89000 €4,89 €
104,07300 €40,73 €
503,56140 €178,07 €
1003,36550 €336,55 €
2503,13212 €783,03 €
5002,97548 €1.487,74 €
1.0002,83573 €2.835,73 €
2.5002,67567 €6.689,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,81910 €