


A6HF-2102-PM | |
|---|---|
DigiKey Part Number | Z12139TR-ND - Tape & Reel (TR) Z12139CT-ND - Cut Tape (CT) Z12139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-2102-PM |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HF-2102-PM Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Length 0.144" (3.67mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160802 | Würth Elektronik | 5.340 | 732-416131160802CT-ND | 4,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,14800 € | 21,48 € |
| 25 | 1,99080 € | 49,77 € |
| 100 | 1,77340 € | 177,34 € |
| 250 | 1,64648 € | 411,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56032 € | 780,16 € |
| 1.000 | 1,48272 € | 1.482,72 € |
| 1.500 | 1,44127 € | 2.161,91 € |
| 2.500 | 1,39304 € | 3.482,60 € |
| 3.500 | 1,36362 € | 4.772,67 € |
| 5.000 | 1,33442 € | 6.672,10 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

