Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6HF-0102-P | |
|---|---|
DigiKey Part Number | 39-A6HF-0102-PTR-ND - Tape & Reel (TR) 39-A6HF-0102-PCT-ND - Cut Tape (CT) 39-A6HF-0102-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-0102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HF-0102-P Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Length 0.544" (13.82mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6HF-0102 | Omron Electronics Inc-EMC Div | 0 | 39-A6HF-0102-ND | 6,91000 € | Parametric Equivalent |
| A6HF-0102-PM | Omron Electronics Inc-EMC Div | 570 | 39-A6HF-0102-PMCT-ND | 5,16000 € | Parametric Equivalent |
| A6HF-0102-R100 | Omron Electronics Inc-EMC Div | 50 | Z13228CT-ND | 5,27000 € | Parametric Equivalent |
| 1-1571983-3 | TE Connectivity ALCOSWITCH Switches | 2.267 | 450-1337-ND | 4,37000 € | Parametric Equivalent |
| 1-1571983-4 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1951-1-ND | 1,58296 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,00100 € | 40,01 € |
| 25 | 3,70640 € | 92,66 € |
| 100 | 3,30600 € | 330,60 € |
| 250 | 3,07652 € | 769,13 € |
| 500 | 2,92246 € | 1.461,23 € |
| 1.000 | 2,89354 € | 2.893,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,66338 € | 5.326,76 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |













