


A6H-8102-PM | |
|---|---|
DigiKey Part Number | 39-A6H-8102-PMTR-ND - Tape & Reel (TR) 39-A6H-8102-PMCT-ND - Cut Tape (CT) 39-A6H-8102-PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-8102-PM |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6H-8102-PM Models |
Category | Height Above Board 0.061" (1.55mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.448" (11.39mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,75640 € | 43,91 € |
| 100 | 1,56480 € | 156,48 € |
| 250 | 1,45224 € | 363,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37564 € | 687,82 € |
| 1.000 | 1,30655 € | 1.306,55 € |
| 1.500 | 1,26959 € | 1.904,38 € |
| 2.500 | 1,22654 € | 3.066,35 € |
| 3.500 | 1,20026 € | 4.200,91 € |
| 5.000 | 1,17415 € | 5.870,75 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |







