Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6H4101P
A6H4101P
A6H-4101-P
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6H-4101-P

DigiKey Part Number
39-A6H-4101-PTR-ND - Tape & Reel (TR)
39-A6H-4101-PCT-ND - Cut Tape (CT)
39-A6H-4101-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6H-4101-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6H-4101-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.061" (1.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.248" (6.31mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,86400 €28,64 €
252,65400 €66,35 €
1002,36540 €236,54 €
2502,19824 €549,56 €
5002,08526 €1.042,63 €
1.0002,01418 €2.014,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,81474 €7.258,96 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €