
A6FR-5101 | |
|---|---|
DigiKey Part Number | Z8813-ND |
Manufacturer | |
Manufacturer Product Number | A6FR-5101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6FR-5101 Models |
Category | Height Above Board 0.402" (10.20mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 5 | Length 0.561" (14.25mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Piano | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18200 € | 11,82 € |
| 32 | 1,07531 € | 34,41 € |
| 128 | 0,95797 € | 122,62 € |
| 256 | 0,90477 € | 231,62 € |
| 512 | 0,85588 € | 438,21 € |
| 1.024 | 0,81148 € | 830,96 € |
| 2.528 | 0,76035 € | 1.922,16 € |
| 5.024 | 0,72645 € | 3.649,68 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

