
A6ER-8101 | |
|---|---|
DigiKey Part Number | SW915-ND |
Manufacturer | |
Manufacturer Product Number | A6ER-8101 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6ER-8101 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Features Sealed - Flux Protection |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Length 0.861" (21.87mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |



