A6ER-7104 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 5
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 240
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,83112 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 403
Unit Price: 1,20000 €
Datasheet
Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6ER-7104

DigiKey Part Number
Z12138-ND
Manufacturer
Manufacturer Product Number
A6ER-7104
Description
SWITCH PIANO DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6ER-7104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.402" (10.20mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
7
Features
Sealed - Flux Protection
Current Rating (Amps)
25mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Length
0.761" (19.33mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6FR-7104Omron Electronics Inc-EMC Div5Z8818-ND1,81000 €Parametric Equivalent
DBP 2007 NKnitter-Switch2403746-DBP2007N-ND2,01000 €Parametric Equivalent
DS02-254-1L-07BESame Sky (Formerly CUI Devices)02223-DS02-254-1L-07BE-ND0,83112 €Parametric Equivalent
DS02C-254-1L-07BESame Sky (Formerly CUI Devices)4032223-DS02C-254-1L-07BE-ND1,20000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes