Parametric Equivalent
Parametric Equivalent

A6E-8101 | |
|---|---|
DigiKey Part Number | SW910-ND |
Manufacturer | |
Manufacturer Product Number | A6E-8101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6E-8101 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Features Sealed - Flux Protection |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Length 0.861" (21.87mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6E-8101-N | Omron Electronics Inc-EMC Div | 23 | 39-A6E-8101-N-ND | 4,90000 € | Parametric Equivalent |
| 418117170908 | Würth Elektronik | 40 | 418117170908-ND | 1,72000 € | Parametric Equivalent |
| KAS1108R | E-Switch | 0 | KAS1108R-ND | 0,98541 € | Parametric Equivalent |
| KG08R | CIT Relay and Switch | 24 | 2449-KG08R-ND | 0,76000 € | Parametric Equivalent |
| NDSR08V | APEM Inc. | 0 | 679-NDSR08V-ND | 3,34000 € | Parametric Equivalent |






