Parametric Equivalent
Parametric Equivalent

A6E-6101 | |
|---|---|
DigiKey Part Number | SW906-ND |
Manufacturer | |
Manufacturer Product Number | A6E-6101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6E-6101 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Features Sealed - Flux Protection |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Length 0.661" (16.80mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6E-6101-N | Omron Electronics Inc-EMC Div | 0 | 39-A6E-6101-N-ND | 3,76000 € | Parametric Equivalent |
| 418117170906 | Würth Elektronik | 23 | 418117170906-ND | 1,81000 € | Parametric Equivalent |
| KAS1106R | E-Switch | 0 | KAS1106R-ND | 0,92266 € | Parametric Equivalent |
| KG06R | CIT Relay and Switch | 112 | 2449-KG06R-ND | 0,69000 € | Parametric Equivalent |





