A6E-0101 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 30
Unit Price: 6,73000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 78
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 102
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 3,88000 €
Datasheet
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6E-0101

DigiKey Part Number
A6E-0101-ND
Manufacturer
Manufacturer Product Number
A6E-0101
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6E-0101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.236" (6.00mm)
Series
Mounting Type
Through Hole
Packaging
Tray
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
10
Features
Sealed - Flux Protection
Current Rating (Amps)
25mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Length
1.061" (26.95mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6E-0101-NOmron Electronics Inc-EMC Div3039-A6E-0101-N-ND6,73000 €Parametric Equivalent
418117170910Würth Elektronik78418117170910-ND1,70000 €Parametric Equivalent
KG10RCIT Relay and Switch1022449-KG10R-ND0,89000 €Parametric Equivalent
NDSR10VAPEM Inc.0679-NDSR10V-ND3,88000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes