
A6DR-8100 | |
|---|---|
DigiKey Part Number | SW947-ND |
Manufacturer | |
Manufacturer Product Number | A6DR-8100 |
Description | SWITCH PIANO DIP SPST 0.03A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 30mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6DR-8100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.292" (7.41mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.879" (22.33mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,84600 € | 58,46 € |
| 50 | 5,11380 € | 255,69 € |
| 100 | 4,83640 € | 483,64 € |
| 250 | 4,50828 € | 1.127,07 € |
| 500 | 4,28930 € | 2.144,65 € |
| 1.000 | 4,09486 € | 4.094,86 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

