Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary with Knob Actuator 100mA 28VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6A-16CW

DigiKey Part Number
SW895-ND
Manufacturer
Manufacturer Product Number
A6A-16CW
Description
SW ROTARY DIP HEX COMP 0.1A 28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary with Knob Actuator 100mA 28VDC
Datasheet
 Datasheet
EDA/CAD Models
A6A-16CW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
28VDC
Actuator Type
Rotary with Knob
Actuator Level
Raised
Contact Material
-
Contact Finish
-
Height Above Board
0.531" (13.49mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP64 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 70°C
Body Material
-
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
2,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,28000 €10,28 €
108,51900 €85,19 €
257,89280 €197,32 €
1007,06170 €706,17 €
3006,51030 €1.953,09 €
5006,28594 €3.142,97 €
1.0006,01256 €6.012,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,28000 €
Unit Price with VAT:12,23320 €