
A6A-16CS | |
|---|---|
DigiKey Part Number | Z10702-ND |
Manufacturer | |
Manufacturer Product Number | A6A-16CS |
Description | SW ROTARY DIP HEX COMP 0.1A 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary with Shaft Actuator 100mA 28VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6A-16CS Models |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tray | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Hexadecimal Complement | Features IP64 - Dust Tight, Water Resistant |
Number of Positions 16 | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 100mA | Length 0.394" (10.00mm) |
Voltage Rating 28VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 2,000 Steps |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRS 61116 | Knitter-Switch | 15 | 3746-DRS61116-ND | 2,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,74800 € | 77,48 € |
| 25 | 7,17760 € | 179,44 € |
| 100 | 6,41920 € | 641,92 € |
| 300 | 5,91480 € | 1.774,44 € |
| 500 | 5,70932 € | 2.854,66 € |
| 1.000 | 5,45869 € | 5.458,69 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |

