
A6A-10C | |
|---|---|
DigiKey Part Number | Z10697-ND |
Manufacturer | |
Manufacturer Product Number | A6A-10C |
Description | SW ROTARY DIP BCD COMP 0.1A 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 100mA 28VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6A-10C Models |
Category | Height Above Board 0.295" (7.50mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD Complement | Features IP64 - Dust Tight, Water Resistant |
Number of Positions 10 | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 100mA | Length 0.394" (10.00mm) |
Voltage Rating 28VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 2,000 Steps |
Actuator Level Raised | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,64800 € | 66,48 € |
| 25 | 6,15840 € | 153,96 € |
| 100 | 5,50370 € | 550,37 € |
| 300 | 5,06630 € | 1.519,89 € |
| 500 | 4,88764 € | 2.443,82 € |
| 1.000 | 4,66939 € | 4.669,39 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

