
A3GT-99D0-R | |
|---|---|
DigiKey Part Number | SW173-ND |
Manufacturer | |
Manufacturer Product Number | A3GT-99D0-R |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC), 3A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V |

