
ZX2-LD100L | |
---|---|
DigiKey Part Number | ZX2-LD100L-ND |
Manufacturer | |
Manufacturer Product Number | ZX2-LD100L |
Description | SENSOR REFLECTIVE 100MM ANALOG |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) Analog |
Datasheet | Datasheet |
EDA/CAD Models | ZX2-LD100L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | Analog | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C |