
ZX1-LD600A66 0.5M | |
|---|---|
DigiKey Part Number | ZX1-LD600A660.5M-ND |
Manufacturer | |
Manufacturer Product Number | ZX1-LD600A66 0.5M |
Description | SENSOR REFLCTV 60CM NPN OPEN COL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 23.6" (60cm) 2.0' NPN - Open Collector |
Datasheet | Datasheet |
EDA/CAD Models | ZX1-LD600A66 0.5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 23.6" (60cm) 2.0' | |
Voltage - Supply | - | |
Response Time | 100ms | |
Output Configuration | NPN - Open Collector | |
Light Source | - | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Cable Length | 19.5" (50cm) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.078,99000 € | 1.078,99 € |
| Unit Price without VAT: | 1.078,99000 € |
|---|---|
| Unit Price with VAT: | 1.283,99810 € |

