
ZS-LD50 0.5M | |
---|---|
DigiKey Part Number | ZS-LD500.5M-ND |
Manufacturer | |
Manufacturer Product Number | ZS-LD50 0.5M |
Description | 2D DISPLACEMENT SENSOR CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZS-LD50 0.5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 2D Laser Displacement Sensor | |
Visual Field (Max) | 0.9mm x 0.06mm | |
Visual Field (Min) | - | |
Installation Distance | 47.0mm ~ 50.0mm | |
Resolution | - | |
Light Source | - | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.772 lb (350.17 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4.334,33000 € | 4.334,33 € |
Unit Price without VAT: | 4.334,33000 € |
---|---|
Unit Price with VAT: | 5.157,85270 € |