
ZJ-SDA11 | |
|---|---|
DigiKey Part Number | ZJ-SDA11-ND |
Manufacturer | |
Manufacturer Product Number | ZJ-SDA11 |
Description | AMPLIFIER, NPN |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier Cable |
Datasheet | Datasheet |
EDA/CAD Models | ZJ-SDA11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Amplifier Type | Standard | |
Voltage - Supply | 24VDC | |
Output Type | NPN - Open Collector | |
Operating Temperature | - | |
Mounting Type | Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.883,04000 € | 1.883,04 € |
| Unit Price without VAT: | 1.883,04000 € |
|---|---|
| Unit Price with VAT: | 2.240,81760 € |

