
ZFV-R5020 | |
|---|---|
DigiKey Part Number | ZFV-R5020-ND |
Manufacturer | |
Manufacturer Product Number | ZFV-R5020 |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera CCD Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer Omron Automation and Safety | Sensor Type CCD |
Series | Voltage - Supply 15VDC |
Packaging Bulk | Features Amplifier Included |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Max) 9.2mm x 10.0mm | Termination Style Cable with Connector |
Visual Field (Min) 46.0mm x 50.0mm | Operating Temperature 0°C ~ 40°C |
Installation Distance 38.0mm ~ 194.0mm | Weight 1.1 lbs (499 g) |

