cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFV-A20

DigiKey Part Number
ZFV-A20-ND
Manufacturer
Manufacturer Product Number
ZFV-A20
Description
CONTROLLER AMP NPN 24VDC
Customer Reference
Detailed Description
Sensor Controller NPN 20.4 ~ 26.4VDC
Datasheet
 Datasheet
EDA/CAD Models
ZFV-A20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Controller Type
Sensor
Output
NPN
Number of Channels
1
Voltage - Supply
20.4 ~ 26.4VDC
Features
-
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 40°C
Weight
-
Obsolete
This product is no longer manufactured.