
ZFV-A15 | |
|---|---|
DigiKey Part Number | ZFV-A15-ND |
Manufacturer | |
Manufacturer Product Number | ZFV-A15 |
Description | CONTROLLER AMP PNP SGL FUNCT 24V |
Customer Reference | |
Detailed Description | Sensor Controller PNP 20.4 ~ 26.4VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZFV-A15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Sensor | |
Output | PNP | |
Number of Channels | 1 | |
Voltage - Supply | 20.4 ~ 26.4VDC | |
Features | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |

